-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1430
|
Newark | Oscillator, 12.288Mhz, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFL1-12.288MHZ-LCS-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.3200 | Buy Now |
DISTI #
535-14831-1-ND
|
DigiKey | XTAL OSC XO 12.288MHZ 3.3V SMD Min Qty: 1000 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
ASFL1-12.288MHZ-LCS-T
|
Avnet Americas | SMD Crystal Oscillator 12.288MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-12.288MHZ-LCS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-SFL112288MHZLCST
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 12.288MHZ HCMOS TTL RoHS: Compliant | 0 |
|
$1.0800 / $1.7100 | Order Now |
|
Future Electronics | ASFL1 Series 12.288Mhz 50ppm -40°C ~ +85°C Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 12.288 MHz (+/-) 50ppm - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.8900 / $1.1100 | Buy Now |
DISTI #
ASFL1-12.288MHZ-LCS-T
|
Avnet Americas | SMD Crystal Oscillator 12.288MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-12.288MHZ-LCS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-12.288MHZ-LCS-T
|
Avnet Americas | SMD Crystal Oscillator 12.288MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-12.288MHZ-LCS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-12.288MHZ-LCS-T
|
Avnet Asia | SMD Crystal Oscillator 12.288MHz 3.3V 15pF 4-Pin SMD T/R (Alt: ASFL1-12.288MHZ-LCS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.9375 / $1.0563 | Buy Now |
|
CHIPMALL.COM LIMITED | XTAL OSC XO 12.288MHZ 3.3V SMD | 964 |
|
$1.8073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-12.288MHZ-LCS-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-12.288MHZ-LCS-T
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for ASFL1-12.288MHZ-LCS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFL1-12.288MHZ-LCS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO-523DRFL6012M288 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, HCMOS/TTL OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, RESISTANCE WELDED, METAL PACKAGE-8/4 | Vishay Dale | ASFL1-12.288MHZ-LCS-T vs XO-523DRFL6012M288 |
XO34DTFD6012M288 | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-14/4 | Vishay Dale | ASFL1-12.288MHZ-LCS-T vs XO34DTFD6012M288 |
ASV-12.288MHZ-LCS-T | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASFL1-12.288MHZ-LCS-T vs ASV-12.288MHZ-LCS-T |
ASV-12.352MHZ-CS | HCMOS/TTL Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASFL1-12.288MHZ-LCS-T vs ASV-12.352MHZ-CS |
ASFL1-12.000MHZ-ECS-T | HCMOS/TTL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASFL1-12.288MHZ-LCS-T vs ASFL1-12.000MHZ-ECS-T |
ASFL1-12.000MHZ-ECS | HCMOS/TTL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASFL1-12.288MHZ-LCS-T vs ASFL1-12.000MHZ-ECS |
ASV-12.000MHZ-ECS-T | HCMOS/TTL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASFL1-12.288MHZ-LCS-T vs ASV-12.000MHZ-ECS-T |