-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1922
|
Newark | Oscillator, 48Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:48Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:48Mhz Rohs Compliant: Yes |Abracon ASFL1-48.000MHZ-EK-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
95J9980
|
Newark | Osc, 48Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:48Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:48Mhz Rohs Compliant: Yes |Abracon ASFL1-48.000MHZ-EK-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
535-9270-1-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
211 In Stock |
|
$0.9848 / $1.7000 | Buy Now |
DISTI #
ASFL1-48.000MHZ-EK
|
Avnet Americas | Oscillator, 48 MHz, 30 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-48.000MHZ-EK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-ASFL1-48-EK-T
|
Mouser Electronics | Standard Clock Oscillators 48 MHZ RoHS: Compliant | 2693 |
|
$0.9600 / $1.2700 | Buy Now |
|
Future Electronics | ASFL1 Series 48 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000Reel |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 48.000 MHz (+/-) 30ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.9680 / $1.1040 | Buy Now |
DISTI #
ASFL1-48.000MHZ-EK-T
|
TTI | Standard Clock Oscillators 48 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8900 / $1.0100 | Buy Now |
DISTI #
ASFL1-48.000MHZ-EK
|
Avnet Americas | Oscillator, 48 MHz, 30 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-48.000MHZ-EK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-48.000MHZ-EK-T
|
Avnet Abacus | Oscillator, 48 MHz, 30 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-48.000MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy