Filter Your Search
1 - 1 of 1 results
|
ASFL148.000MHZEKT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock |