Part Details for ASG-D-V-A-122.880MHZ-T by Abracon Corporation
Overview of ASG-D-V-A-122.880MHZ-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-D-V-A-122.880MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9855
|
Newark | Xtal Osc Vcxo 122.8800Mhz Lvds/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-D-V-A-122.880MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7100 / $7.2800 | Buy Now |
DISTI #
ASG-D-V-A-122.880MHZ-T-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ LVDS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1167 | Buy Now |
DISTI #
ASG-D-V-A-122.880MHZ-T
|
Avnet Americas | Controlled Oscillator 122.88MHz VCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-V-A-122.880MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.5536 / $8.4555 | Buy Now |
DISTI #
815-ASGDVA122.88T
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 122.8800MHZ LVDS RoHS: Compliant | 0 |
|
$6.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.0500 | Buy Now |
|
Onlinecomponents.com | VCXO - SMD - 122.880MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$7.2200 / $20.2900 | Buy Now |
DISTI #
ASG-D-V-A-122.880MHZ-T
|
Avnet Americas | Controlled Oscillator 122.88MHz VCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-V-A-122.880MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.5536 / $8.4555 | Buy Now |
DISTI #
ASG-D-V-A-122.880MHZ-T
|
Avnet Americas | Controlled Oscillator 122.88MHz VCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-V-A-122.880MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.5536 / $8.4555 | Buy Now |
|
Master Electronics | VCXO - SMD - 122.880MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$7.2200 / $20.2900 | Buy Now |
Part Details for ASG-D-V-A-122.880MHZ-T
ASG-D-V-A-122.880MHZ-T CAD Models
ASG-D-V-A-122.880MHZ-T Part Data Attributes
|
ASG-D-V-A-122.880MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-D-V-A-122.880MHZ-T
Abracon Corporation
XTAL OSC VCXO 122.8800MHZ LVDS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |