Part Details for ASG-D-V-B-100.000MHZ-T by Abracon Corporation
Overview of ASG-D-V-B-100.000MHZ-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-D-V-B-100.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9870
|
Newark | Xtal Osc Vcxo 100.0000Mhz Lvds/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-D-V-B-100.000MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7100 / $7.2800 | Buy Now |
DISTI #
ASG-D-V-B-100.000MHZ-T-ND
|
DigiKey | XTAL OSC VCXO 100.0000MHZ LVDS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1167 | Buy Now |
DISTI #
ASG-D-V-B-100.000M
|
Avnet Americas | Controlled Oscillator 100MHz VCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-V-B-100.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.5536 / $8.4555 | Buy Now |
DISTI #
815-ASGDVB100T
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 100.0000MHZ LVDS RoHS: Compliant | 0 |
|
$6.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.0500 | Buy Now |
|
Onlinecomponents.com | VCXO - SMD - 100.000MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel RoHS: Compliant | 0 |
|
$7.2200 / $20.2900 | Buy Now |
DISTI #
ASG-D-V-B-100.000M
|
Avnet Americas | Controlled Oscillator 100MHz VCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-V-B-100.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.5536 / $8.4555 | Buy Now |
DISTI #
ASG-D-V-B-100.000MHZ-T
|
Avnet Abacus | - Tape and Reel (Alt: ASG-D-V-B-100.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASG-D-V-B-100.000MHZ-T
ASG-D-V-B-100.000MHZ-T CAD Models
ASG-D-V-B-100.000MHZ-T Part Data Attributes:
|
ASG-D-V-B-100.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-D-V-B-100.000MHZ-T
Abracon Corporation
XTAL OSC VCXO 100.0000MHZ LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASG-D-V-B-100.000MHZ-T
This table gives cross-reference parts and alternative options found for ASG-D-V-B-100.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASG-D-V-B-100.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASG-D-V-B-100.000MHZ | XTAL OSC VCXO 100.0000MHZ LVDS | Abracon Corporation | ASG-D-V-B-100.000MHZ-T vs ASG-D-V-B-100.000MHZ |