Part Details for ASG-D-V-B-106.250MHZ-T by Abracon Corporation
Overview of ASG-D-V-B-106.250MHZ-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-D-V-B-106.250MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9871
|
Newark | Xtal Osc Vcxo 106.2500Mhz Lvds - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-D-V-B-106.250MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7100 / $7.2800 | Buy Now |
DISTI #
ASG-D-V-B-106.250MHZ-T-ND
|
DigiKey | XTAL OSC VCXO 106.2500MHZ LVDS Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG-D-V-B-106.250MHZ-T
|
Avnet Americas | Controlled Oscillator 106.25MHz VCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-V-B-106.250MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | VCXO - SMD - 106.250MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel RoHS: Compliant | 0 |
|
$7.2200 / $20.2900 | Buy Now |
DISTI #
ASG-D-V-B-106.250MHZ-T
|
Avnet Americas | Controlled Oscillator 106.25MHz VCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-V-B-106.250MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASG-D-V-B-106.250MHZ-T
|
Avnet Americas | Controlled Oscillator 106.25MHz VCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-V-B-106.250MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASG-D-V-B-106.250MHZ-T
ASG-D-V-B-106.250MHZ-T CAD Models
ASG-D-V-B-106.250MHZ-T Part Data Attributes
|
ASG-D-V-B-106.250MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-D-V-B-106.250MHZ-T
Abracon Corporation
XTAL OSC VCXO 106.2500MHZ LVDS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |