Part Details for ASG-P-V-A-125.000MHZ by Abracon Corporation
Overview of ASG-P-V-A-125.000MHZ by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65149RSHR | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 | |
TPS65149RSHT | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 |
Price & Stock for ASG-P-V-A-125.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASG-P-V-A-125.000MHZ-ND
|
DigiKey | XTAL OSC VCXO 125.0000MHZ LVPECL Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG-P-V-A-125.000M
|
Avnet Americas | Controlled Oscillator 125MHz VCXO LVPECL 6-Pin CSMD Bulk - Bulk (Alt: ASG-P-V-A-125.000M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGPVA125
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 125.0000MHZ LVPECL RoHS: Compliant | 0 |
|
$8.5600 / $10.3500 | Order Now |
|
Onlinecomponents.com | VCXO - SMD - 125.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant | 0 |
|
$7.5000 / $10.5400 | Buy Now |
Part Details for ASG-P-V-A-125.000MHZ
ASG-P-V-A-125.000MHZ CAD Models
ASG-P-V-A-125.000MHZ Part Data Attributes
|
ASG-P-V-A-125.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-P-V-A-125.000MHZ
Abracon Corporation
XTAL OSC VCXO 125.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |