Part Details for ASG-P-V-A-200.000MHZ-T by Abracon Corporation
Overview of ASG-P-V-A-200.000MHZ-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-P-V-A-200.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9928
|
Newark | Xtal Osc Vcxo 200.0000Mhz Lvpecl/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-P-V-A-200.000MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.9400 / $33.5400 | Buy Now |
DISTI #
ASG-P-V-A-200.000MHZ-T-ND
|
DigiKey | XTAL OSC VCXO 200.0000MHZ LVPECL Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.8250 | Buy Now |
DISTI #
ASG-P-V-A-200.000M
|
Avnet Americas | Controlled Oscillator 200MHz VCXO LVPECL 6-Pin CSMD T/R - Tape and Reel (Alt: ASG-P-V-A-200.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$34.8400 / $39.0000 | Buy Now |
DISTI #
815-ASGPVA200T
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 200.0000MHZ LVPECL RoHS: Compliant | 0 |
|
$32.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$32.5000 | Buy Now |
|
Onlinecomponents.com | VCXO - SMD - 200.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel RoHS: Compliant | 0 |
|
$32.9500 / $96.7200 | Buy Now |
DISTI #
ASGPVA200000MHZT
|
Avnet Abacus | - Tape and Reel (Alt: ASGPVA200000MHZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASG-P-V-A-200.000MHZ-T
ASG-P-V-A-200.000MHZ-T CAD Models
ASG-P-V-A-200.000MHZ-T Part Data Attributes
|
ASG-P-V-A-200.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-P-V-A-200.000MHZ-T
Abracon Corporation
XTAL OSC VCXO 200.0000MHZ LVPECL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | DIFFERENTIAL LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |