-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 500.0000MHZ LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASG2-D-V-A-500.000MHZ-TCT-ND
|
DigiKey | XTAL OSC VCXO 500.0000MHZ LVDS Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3125 / $8.0800 | Buy Now |
DISTI #
ASG2-D-V-A-500.000
|
Avnet Americas | VCXO, 500 MHz, LVDS, SMD, 2.5mm x 2mm, 3.3 V, ASG2-D Series - Tape and Reel (Alt: ASG2-D-V-A-500.000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.8062 / $7.5000 | Buy Now |
DISTI #
815-ASG2-D-V-A-500T
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 500.0000MHZ LVDS RoHS: Compliant | 0 |
|
$7.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$6.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3400 / $18.6000 | Buy Now |
DISTI #
ASG2-D-V-A-500.000
|
Avnet Americas | VCXO, 500 MHz, LVDS, SMD, 2.5mm x 2mm, 3.3 V, ASG2-D Series - Tape and Reel (Alt: ASG2-D-V-A-500.000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.8062 / $7.5000 | Buy Now |
DISTI #
ASG2-D-V-A-500.000MHZ-T
|
Avnet Abacus | VCXO, 500 MHz, LVDS, SMD, 2.5mm x 2mm, 3.3 V, ASG2-D Series - Tape and Reel (Alt: ASG2-D-V-A-500.000MHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASG2-D-V-A-500.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG2-D-V-A-500.000MHZ-T
Abracon Corporation
XTAL OSC VCXO 500.0000MHZ LVDS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 35 ppm | |
Frequency Stability | 35% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASG2-D-V-A-500.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASG2-D-V-A-500.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASG2-D-V-A-500.000MHZ | XTAL OSC VCXO 500.0000MHZ LVDS | Abracon Corporation | ASG2-D-V-A-500.000MHZ-T vs ASG2-D-V-A-500.000MHZ |