Oscillators
ASG2-D-V-A-698.812334MHZ
Abracon Corporation
Description: XTAL OSC VCXO 698.812334MHZ LVDS

Overview of ASG2-D-V-A-698.812334MHZ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for ASG2-D-V-A-698.812334MHZ by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-12683-ND
DigiKey XTAL OSC VCXO 698.812334MHZ LVDS Min Qty: 3000 Lead time: 19 Weeks Container: Strip Temporarily Out of Stock
  • 3,000 $9.1500
$9.1500 Buy Now
DISTI # ASG2-D-V-A-698.812
Avnet Americas Controlled Oscillator 698.812334MHz VCXO LVDS 6-Pin CSMD Bulk - Product that comes on tape, but is not reeled (Alt: ASG2-D-V-A-698.812) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
  • 3,000 $9.6990
$9.6990 Buy Now
DISTI # 815-ASG2-D-VA-698.8
Mouser Electronics VCXO Oscillators XTAL OSC VCXO 698.812334MHZ LVDS RoHS: Compliant 0
  • 3,000 $9.1500
$9.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 3,000 $9.1500
$9.1500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $27.2300
  • 1,500 $13.9100
  • 2,250 $9.4700
  • 3,000 $9.2800
$9.2800 / $27.2300 Buy Now
DISTI # ASG2-D-V-A-698.812334MHZ
Avnet Abacus (Alt: ASG2-D-V-A-698.812334MHZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ASG2-D-V-A-698.812334MHZ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASG2-D-V-A-698.812334MHZ by Abracon Corporation

ASG2-D-V-A-698.812334MHZ
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
35 ppm
Frequency Stability
35%
Linearity
15%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
698.812334 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM, 10 pF
Physical Dimension
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
0.6 ns
Supply Current-Max
40 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASG2-D-V-A-698.812334MHZ
    Abracon Corporation
    XTAL OSC VCXO 698.812334MHZ LVDS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASG2-D-V-A-698.812334MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASG2-D-V-A-698.812334MHZ by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASG2-D-V-A-698.812334MHZ would you like to use for your alert(s)?
  • Please alert me when ASG2-D-V-A-698.812334MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASG2-D-V-A-698.812334MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASG2-D-V-A-698.812334MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASG2-D-V-A-698.812334MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASG2-D-V-A-698.812334MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASG2-D-V-A-698.812334MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: