Part Details for ASM6-SR90-AHK0H by Broadcom Limited
Overview of ASM6-SR90-AHK0H by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ASM6-SR90-AHK0H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASM6-SR90-AHK0HCT-ND
|
DigiKey | LED ASM6-SXXX-XXXXH 625NM 3SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0975 / $3.0400 | Buy Now |
DISTI #
ASM6-SR90-AHK0H
|
Avnet Americas | LED Single Chip Red 625nm 700mA 2-Pin SMD T/R (Alt: ASM6-SR90-AHK0H) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
630-ASM6-SR90-AHK0H
|
Mouser Electronics | High Power LEDs - Single Color Horticulture 3W 3535 90deg SMD RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
ASM6-SR90-AHK0H
|
EBV Elektronik | LED Single Chip Red 625nm 700mA 2-Pin SMD T/R (Alt: ASM6-SR90-AHK0H) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASM6-SR90-AHK0H
ASM6-SR90-AHK0H CAD Models
ASM6-SR90-AHK0H Part Data Attributes
|
ASM6-SR90-AHK0H
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASM6-SR90-AHK0H
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |