ASMAJ10CA-HF
Comchip Technology Corporation Ltd
Description: Trans Voltage Suppressor Diode,

Overview of ASMAJ10CA-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for ASMAJ10CA-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 641-ASMAJ10CA-HFTR-ND
DigiKey DIODE TVS 10V 400W SMA BI-DIR AU Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0909
  • 10,000 $0.0818
  • 25,000 $0.0806
  • 50,000 $0.0757
  • 125,000 $0.0750
$0.0750 / $0.0909 Buy Now
DISTI # 750-ASMAJ10CA-HF
Mouser Electronics ESD Protection Diodes / TVS Diodes 10V 400W SMA BI-DIR RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2730
  • 100 $0.1640
  • 500 $0.1520
  • 1,000 $0.1040
  • 5,000 $0.0930
  • 10,000 $0.0810
  • 25,000 $0.0800
  • 50,000 $0.0750
$0.0750 / $0.3500 Order Now
NAC DIODE TVS 10V 400W SMA BI-DIR AUTOMOTIVE GRADE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $0.2000
  • 2,500 $0.1000
  • 5,000 $0.0860
  • 25,000 $0.0820
$0.0820 / $0.2000 Buy Now

CAD Models for ASMAJ10CA-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASMAJ10CA-HF by Comchip Technology Corporation Ltd

ASMAJ10CA-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101; MIL-STD-750
Rep Pk Reverse Voltage-Max
10 V
Reverse Current-Max
5 µA
Reverse Test Voltage
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ASMAJ10CA-HF
    Comchip Technology Corporation Ltd
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMAJ10CA-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMAJ10CA-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of ASMAJ10CA-HF would you like to use for your alert(s)?
  • Please alert me when ASMAJ10CA-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMAJ10CA-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMAJ10CA-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMAJ10CA-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMAJ10CA-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMAJ10CA-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: