Part Details for ASMB-LTC3-0D335 by Broadcom Limited
Overview of ASMB-LTC3-0D335 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMB-LTC3-0D335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4479
|
Newark | Led, Red/Grn/Blu, 70/310/50Mcd, 622 Nm, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:110°, Lens Shape:Round With Flat Top, Forward Current/Color:R 5Ma, G 5Ma, B 5Ma, Product Range:- Rohs Compliant: Yes |Broadcom ASMB-LTC3-0D335 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.2160 / $0.6340 | Buy Now |
DISTI #
516-ASMB-LTC3-0D335CT-ND
|
DigiKey | LED RGB DIFFUSED 4SMD Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24400 In Stock |
|
$0.1572 / $0.5800 | Buy Now |
DISTI #
ASMB-LTC3-0D335
|
Avnet Americas | LED, Red, Green, Blue, SMD, 110 °, Round with Flat Top, R 5mA, G 5mA, B 5mA - Tape and Reel (Alt: ASMB-LTC3-0D335) RoHS: Compliant Min Qty: 203000 Package Multiple: 203000 Container: Reel | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
630-ASMB-LTC3-0D335
|
Mouser Electronics | Standard LEDs - SMD 2121 PLCC4 tricolor RoHS: Compliant | 26891 |
|
$0.1450 / $0.4300 | Buy Now |
DISTI #
ASMB-LTC3-0D335
|
Avnet Americas | LED, Red, Green, Blue, SMD, 110 °, Round with Flat Top, R 5mA, G 5mA, B 5mA - Tape and Reel (Alt: ASMB-LTC3-0D335) RoHS: Compliant Min Qty: 203000 Package Multiple: 203000 Container: Reel | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
ASMB-LTC3-0D335
|
TME | LED, SMD, 2121,PLCC4, RGB, 2.1x2.1x1mm, 110°, 5mA, 57.5/43.5/45mW Min Qty: 1 | 0 |
|
$0.2610 / $1.0030 | RFQ |
|
Ameya Holding Limited | Min Qty: 3500 | 1850 |
|
$0.2200 / $0.2359 | Buy Now |
DISTI #
ASMB-LTC3-0D335
|
EBV Elektronik | LED, Red, Green, Blue, SMD, 110 �, Round with Flat Top, R 5mA, G 5mA, B 5mA (Alt: ASMB-LTC3-0D335) RoHS: Compliant Min Qty: 203000 Package Multiple: 203000 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASMB-LTC3-0D335
ASMB-LTC3-0D335 CAD Models
ASMB-LTC3-0D335 Part Data Attributes:
|
ASMB-LTC3-0D335
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMB-LTC3-0D335
Broadcom Limited
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | TRIPLE COLOR LED |