Part Details for ASMD-CWG7-NX7B2 by Broadcom Limited
Overview of ASMD-CWG7-NX7B2 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASMD-CWG7-NX7B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMD-CWG7-NX7B2CT-ND
|
DigiKey | LED COOL WHITE 3014 SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109836 In Stock |
|
$0.0346 / $0.2600 | Buy Now |
DISTI #
ASMD-CWG7-NX7B2
|
Avnet Americas | LED Low-Power Cool White 6500K 100mA 2-Pin Surface Mount DFN T/R (Alt: ASMD-CWG7-NX7B2) RoHS: Compliant Min Qty: 200000 Package Multiple: 100000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0352 | Buy Now |
DISTI #
401-ASMD-CWG7-NX7B2
|
Mouser Electronics | Standard LEDs - SMD 0.1W White Wsurface NIMS RoHS: Compliant | 0 |
|
$0.0350 | Order Now |
DISTI #
ASMD-CWG7-NX7B2
|
EBV Elektronik | LED Low-Power Cool White 6500K 100mA 2-Pin Surface Mount DFN T/R (Alt: ASMD-CWG7-NX7B2) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASMD-CWG7-NX7B2
ASMD-CWG7-NX7B2 CAD Models
ASMD-CWG7-NX7B2 Part Data Attributes
|
ASMD-CWG7-NX7B2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMD-CWG7-NX7B2
Broadcom Limited
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-01-31 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 2.24 cd | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.795 mm | |
Viewing Angle | 120 deg |