Part Details for ASMD-FWG3-NPTH6 by Broadcom Limited
Overview of ASMD-FWG3-NPTH6 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ASMD-FWG3-NPTH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMD-FWG3-NPTH6CT-ND
|
DigiKey | LED COOL WHITE 6500K 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99980 In Stock |
|
$0.0753 / $0.4700 | Buy Now |
DISTI #
ASMD-FWG3-NPTH6
|
Avnet Americas | 3014 0.2W DFN - Bulk (Alt: ASMD-FWG3-NPTH6) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0680 / $0.0800 | Buy Now |
DISTI #
630-ASMD-FWG3-NPTH6
|
Mouser Electronics | High Power LEDs - White White, 6500K 23.5LM at 90mA RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
DISTI #
ASMD-FWG3-NPTH6
|
Avnet Americas | 3014 0.2W DFN - Bulk (Alt: ASMD-FWG3-NPTH6) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0680 / $0.0800 | Buy Now |
Part Details for ASMD-FWG3-NPTH6
ASMD-FWG3-NPTH6 CAD Models
ASMD-FWG3-NPTH6 Part Data Attributes:
|
ASMD-FWG3-NPTH6
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMD-FWG3-NPTH6
Broadcom Limited
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.74 mm | |
Viewing Angle | 120 deg |