Part Details for ASMF-LWG8-NRUAD by Broadcom Limited
Overview of ASMF-LWG8-NRUAD by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMF-LWG8-NRUAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMF-LWG8-NRUADCT-ND
|
DigiKey | LED WARM WHT 2700K 1212 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28785 In Stock |
|
$0.1313 / $0.3700 | Buy Now |
DISTI #
ASMF-LWG8-NRUAD
|
Avnet Americas | LED Chip Warm White 2700K InGaN 240mA 2-Pin SMD T/R - Bulk (Alt: ASMF-LWG8-NRUAD) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
630-ASMF-LWG8-NRUAD
|
Mouser Electronics | Mid-Power LEDs - White 3030 0.5W White SMD RoHS: Compliant | 0 |
|
$0.1310 | Order Now |