Part Details for ASMFP30-1X2-RK by Anderson Power Products
Overview of ASMFP30-1X2-RK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68786-201 | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER | |
68786-201LF | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER | |
10133575-001LF | Amphenol Communications Solutions | 1X2 Port, Shielded, 8 position |
Price & Stock for ASMFP30-1X2-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y7443
|
Newark | Pp15/45 1X2 Assembly Bonded Rohs Compliant: Yes |Anderson Power Products ASMFP30-1X2-RK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1400 | Buy Now |
DISTI #
2243-ASMFP30-1X2-RK-ND
|
DigiKey | CONN HSG 2POS BLK/RED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
701 In Stock |
|
$1.7317 / $4.0700 | Buy Now |
DISTI #
879-ASMFP30-1X2-RK
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 1X2 ASSEMBLY BONDED RoHS: Compliant | 910 |
|
$1.7200 / $3.2300 | Buy Now |
DISTI #
72286217
|
RS | C-Powerpoles 10 / 45, PP15/45 1X2 ASSEMBLY BONDED | Anderson Power Products ASMFP30-1X2-RK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $2.9500 | RFQ |
|
Onlinecomponents.com | Powerpole® 15-45 Connector Housing - Blade Type - 2 Position - 1 Row - Non-Gendered - 600 V - Crimp Termination - Cable Mount - Black/Red. RoHS: Compliant |
1200 In Stock |
|
$1.6600 / $2.8000 | Buy Now |
DISTI #
000000000005433583
|
Sager | Heavy Duty Power Connectors PP15/45 1X2 ASSEMBLY BONDED Min Qty: 1 | 0 |
|
$2.3400 / $2.6600 | Buy Now |
|
Master Electronics | Powerpole® 15-45 Connector Housing - Blade Type - 2 Position - 1 Row - Non-Gendered - 600 V - Crimp Termination - Cable Mount - Black/Red. RoHS: Compliant |
1200 In Stock |
|
$1.6600 / $2.8000 | Buy Now |
Part Details for ASMFP30-1X2-RK
ASMFP30-1X2-RK CAD Models
ASMFP30-1X2-RK Part Data Attributes
|
ASMFP30-1X2-RK
Anderson Power Products
Buy Now
|
Compare Parts:
ASMFP30-1X2-RK
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |