There are no models available for this part yet.
Overview of ASMGA010XB113S11 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASMGA010XB113S11 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK5036
|
Newark | Cable Assy, Mhf4 Plug-Sma Jack, 100Mm Rohs Compliant: Yes |Siretta ASMGA010XB113S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$6.8600 / $10.4100 | Buy Now | |
DISTI #
1679-ASMGA010XB113S11-ND
|
DigiKey | CBL ASSY SMA-MHF4 JCK-PLG 3.937" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
72 In Stock |
|
$6.2500 / $12.0300 | Buy Now | |
DISTI #
419-ASMGA010XB113S11
|
Mouser Electronics | RF Cable Assemblies I-PEX MHF4 L TO SMA FEMALE BULKHEAD REAR MOUNT 100MM 1.13 CABLE RoHS: Compliant | 12 |
|
$6.1200 / $10.8300 | Buy Now | |
Onlinecomponents.com | I-PEX MHF 4L To SMA Female Bulkhead Rear Mount 100mm 1.13 Cable RoHS: Compliant | 0 |
|
$6.8400 / $8.4000 | Buy Now |