Part Details for ASMGA0125XC113S11 by Siretta Ltd
Overview of ASMGA0125XC113S11 by Siretta Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMGA0125XC113S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1679-ASMGA0125XC113S11-ND
|
DigiKey | CBL ASSY SMA-MHF4 JCK-PLG 4.921" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
86 In Stock |
|
$7.4375 / $14.0600 | Buy Now |
DISTI #
419-ASMGA0125XC113
|
Mouser Electronics | RF Cable Assemblies I-PEX MHF4 L TO IP67 SMA FEMALE BULKHEAD FRONT MOUNT 125MM 1.13 CABLE | 0 |
|
$7.4300 / $11.4800 | Order Now |
|
Onlinecomponents.com | I-PEX MHF 4L To IP67 SMA Female Bulkhead Front Mount 125mm 1.13 Cable RoHS: Compliant | 0 |
|
$8.4400 / $10.3700 | Buy Now |