There are no models available for this part yet.
Overview of ASMK015X174S11 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASMK015X174S11 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC0195
|
Newark | Rf Cable, Mmcx Plug-Sma Socket, 150Mm, Connector To Connector:90° Mmcx Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Colour:-, Product Rohs Compliant: Yes |Siretta ASMK015X174S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$7.4400 / $11.2800 | Buy Now | |
DISTI #
ASMK015X174S11-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 5.906" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
278 In Stock |
|
$6.9125 / $11.0700 | Buy Now | |
DISTI #
419-ASMK015X174S11
|
Mouser Electronics | RF Cable Assemblies MMCX RIGHT ANGLE TO SMA FEMALE 150MM RG174 CABLE | 27 |
|
$6.9100 / $10.9800 | Buy Now | |
Onlinecomponents.com | MMCX Right Angle To SMA Female 150mm RG174 Cable RoHS: Compliant |
60 In Stock |
|
$7.2100 / $8.9100 | Buy Now | ||
DISTI #
80306502
|
Verical | ASMK015X174S11 Min Qty: 10 Package Multiple: 10 Date Code: 2415 | Americas - 60 |
|
$9.7760 / $11.5830 | Buy Now | |
Master Electronics | MMCX Right Angle To SMA Female 150mm RG174 Cable RoHS: Compliant |
60 In Stock |
|
$7.2100 / $8.9100 | Buy Now |