There are no models available for this part yet.
Overview of ASMK025X174S11 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASMK025X174S11 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC0198
|
Newark | Rf Cable, Mmcx Plug-Sma Socket, 250Mm, Connector To Connector:90° Mmcx Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm, Jacket Colour:-, Product Rohs Compliant: Yes |Siretta ASMK025X174S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$9.9900 / $15.1700 | Buy Now | |
DISTI #
ASMK025X174S11-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 9.843" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7 In Stock |
|
$9.3000 / $14.8900 | Buy Now | |
DISTI #
419-ASMK025X174S11
|
Mouser Electronics | RF Cable Assemblies MMCX R/A TO SMA FEMALE BLKHD 250MM RG174 CABLE | 8 |
|
$9.6100 / $14.5900 | Buy Now | |
Onlinecomponents.com | MMCX R/A To SMA Female Blkhd 250mm RG174 Cable RoHS: Compliant |
50 In Stock |
|
$9.6900 / $11.9800 | Buy Now | ||
Master Electronics | MMCX R/A To SMA Female Blkhd 250mm RG174 Cable RoHS: Compliant |
50 In Stock |
|
$9.6900 / $11.9800 | Buy Now |