Part Details for ASMT-JR33-AST01 by Broadcom Limited
Overview of ASMT-JR33-AST01 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR3360011 | Amphenol Communications Solutions | Rugged Modular Jack, Input Output Connector, IP67, RJ11, 6 Position, Right Angle, no LED, Tail length 2.54mm, Unified Thread, Special shell & gasket | |
MRJR3364M1 | Amphenol Communications Solutions | MRJR Rugged Mod Jack, IP67, 6P6C, PCB Right Angle, With LEDs | |
MRJR334001 | Amphenol Communications Solutions | Rugged Modular Jack, Input Output Connector, IP67, RJ11, 4 Position, Right Angle, no LED, Tail length 2.54mm, Unified Thread |
Price & Stock for ASMT-JR33-AST01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMT-JR33-AST01-ND
|
DigiKey | LED MS JD 3W RED Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7726 / $1.8080 | Buy Now |
DISTI #
ASMT-JR33-AST01
|
Avnet Americas | 3W Mini Power LED Red 610nm 87.4lm 6-Pin SMD T/R - Tape and Reel (Alt: ASMT-JR33-AST01) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6320 / $1.9200 | Buy Now |
DISTI #
630-ASMT-JR33-AST01
|
Mouser Electronics | High Power LEDs - Single Color MS JD,3W Red RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
DISTI #
ASMT-JR33-AST01
|
EBV Elektronik | (Alt: ASMT-JR33-AST01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |