Part Details for ASMT-JY32-NWY01 by Broadcom Limited
Overview of ASMT-JY32-NWY01 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-JY32-NWY01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMT-JY32-NWY01CT-ND
|
DigiKey | LED WARM WHITE 3100K 1616 Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1250 In Stock |
|
$3.0133 / $7.0200 | Buy Now |
DISTI #
ASMT-JY32-NWY01
|
Avnet Americas | LED Uni-Color White 130lm 3500K Chip LED 6-Pin SMD T/R - Rail/Tube (Alt: ASMT-JY32-NWY01) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Container: Tube | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
630-ASMT-JY32-NWY01
|
Mouser Electronics | High Power LEDs - White 3W Warm White SMD RoHS: Compliant | 1268 |
|
$3.0100 / $7.0100 | Buy Now |
DISTI #
ASMT-JY32-NWY01
|
Avnet Americas | LED Uni-Color White 130lm 3500K Chip LED 6-Pin SMD T/R - Rail/Tube (Alt: ASMT-JY32-NWY01) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Container: Tube | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
ASMT-JY32-NWY01
|
Avnet Americas | LED Uni-Color White 130lm 3500K Chip LED 6-Pin SMD T/R - Rail/Tube (Alt: ASMT-JY32-NWY01) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Container: Tube | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
ASMT-JY32-NWY01
|
EBV Elektronik | LED Uni-Color White 130lm 3500K Chip LED 6-Pin SMD T/R (Alt: ASMT-JY32-NWY01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1750 |
|
$2.5500 | RFQ |
Part Details for ASMT-JY32-NWY01
ASMT-JY32-NWY01 CAD Models
ASMT-JY32-NWY01 Part Data Attributes
|
ASMT-JY32-NWY01
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-JY32-NWY01
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for ASMT-JY32-NWY01
This table gives cross-reference parts and alternative options found for ASMT-JY32-NWY01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-JY32-NWY01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-JY33-NQUJ1 | Single Color LED, Wmw, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Broadcom Limited | ASMT-JY32-NWY01 vs ASMT-JY33-NQUJ1 |
ASMT-JY33-NQTH1 | SINGLE COLOR LED, WMW, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Avago Technologies | ASMT-JY32-NWY01 vs ASMT-JY33-NQTH1 |
ASMT-JY33-NQQJ1 | SINGLE COLOR LED, WMW, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Avago Technologies | ASMT-JY32-NWY01 vs ASMT-JY33-NQQJ1 |
ASMT-JY33-NSSK1 | SINGLE COLOR LED, WMW, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Avago Technologies | ASMT-JY32-NWY01 vs ASMT-JY33-NSSK1 |
ASMT-JY33-NRRH1 | Single Color LED, Wmw, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Broadcom Limited | ASMT-JY32-NWY01 vs ASMT-JY33-NRRH1 |
ASMT-JY33-NQU01 | Single Color LED, Wmw, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Broadcom Limited | ASMT-JY32-NWY01 vs ASMT-JY33-NQU01 |
ASMT-JY33-NSSH1 | SINGLE COLOR LED, WMW, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Avago Technologies | ASMT-JY32-NWY01 vs ASMT-JY33-NSSH1 |
ASMT-JY33-NQR01 | SINGLE COLOR LED, WMW, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Avago Technologies | ASMT-JY32-NWY01 vs ASMT-JY33-NQR01 |
ASMT-JY33-NQQ01 | SINGLE COLOR LED, WMW, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Avago Technologies | ASMT-JY32-NWY01 vs ASMT-JY33-NQQ01 |
ASMT-JY33-NTTH1 | Single Color LED, Wmw, 3.7mm, ROHS COMPLIANT PACKAGE-6 | Broadcom Limited | ASMT-JY32-NWY01 vs ASMT-JY33-NTTH1 |