ASMT-MW22-NNP00
Description: Single Color LED, Transparent,

Overview of ASMT-MW22-NNP00 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNP-001 Amphenol Cables on Demand Amphenol MP-64RJ45UNNP-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 1ft
MP-64RJ45UNNP-006 Amphenol Cables on Demand Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft
MP-64RJ45UNNP-005 Amphenol Cables on Demand Amphenol MP-64RJ45UNNP-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 5ft

Price & Stock for ASMT-MW22-NNP00 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 64T1874
Newark Led, Hb, Cool White, 2.73W, 120Lm, Product Range:Moonstone Series, Led Color:Cool White, Viewing Angle:110°, Luminous Flux @ Test:120Lm, Cct:10000K, Forward Current If Max:700Ma, Forward Voltage @ Test:3.2V, Power Dissipation Pd:3W Rohs Compliant: Yes |Broadcom ASMT-MW22-NNP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for ASMT-MW22-NNP00 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASMT-MW22-NNP00 by Broadcom Limited

ASMT-MW22-NNP00
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Avago Technologies
Color@Wavelength
White
Forward Current-Max
0.7 A
Forward Voltage-Max
3.5 V
Lens Type
TRANSPARENT
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.3 mm
Viewing Angle
110 deg
Want to compare parts?
  1. ASMT-MW22-NNP00
    Broadcom Limited
    Single Color LED, Transparent,
    VS

Alternate Parts for ASMT-MW22-NNP00

This table gives cross-reference parts and alternative options found for ASMT-MW22-NNP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-MW22-NNP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASMT-MW22-NNNZ0 SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 Avago Technologies ASMT-MW22-NNP00 vs ASMT-MW22-NNNZ0
ASMT-MW22-NNNZ0 Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-MW22-NNP00 vs ASMT-MW22-NNNZ0
ASMT-MW22-NNNW0 Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-MW22-NNP00 vs ASMT-MW22-NNNW0
ASMT-MW22-NLNU0 Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-MW22-NNP00 vs ASMT-MW22-NLNU0

Related Parts for ASMT-MW22-NNP00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMT-MW22-NNP00 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMT-MW22-NNP00 by Broadcom Limited

Select Manufacturer
Which Manufacturer of ASMT-MW22-NNP00 would you like to use for your alert(s)?
  • Please alert me when ASMT-MW22-NNP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMT-MW22-NNP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMT-MW22-NNP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMT-MW22-NNP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMT-MW22-NNP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMT-MW22-NNP00 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: