Part Details for ASMT-QRBD-AEF0E by Broadcom Limited
Overview of ASMT-QRBD-AEF0E by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-QRBD-AEF0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4558
|
Newark | High Brightness Led, 621.1 Nm, Red, 2.5 Cd, 16.5 Lm, 150 Ma Rohs Compliant: Yes |Broadcom ASMT-QRBD-AEF0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5350 / $1.4900 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for ASMT-QRBD-AEF0E
ASMT-QRBD-AEF0E CAD Models
ASMT-QRBD-AEF0E Part Data Attributes
|
ASMT-QRBD-AEF0E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-QRBD-AEF0E
Broadcom Limited
Single Color LED, Red, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, LEAD FREE, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, LEAD FREE, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2.95 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 629.7 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |