-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Cool White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4559
|
Newark | Led, 2.4Mm, Cool White, 2.5 Cd, 120 , 150 Ma, 3.4 V Rohs Compliant: Yes |Broadcom ASMT-QWBC-NJK0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9510 / $2.0800 | Buy Now |
DISTI #
516-2680-1-ND
|
DigiKey | LED COOL WHITE 7250K 4PLCC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58996 In Stock |
|
$0.7386 / $2.0400 | Buy Now |
DISTI #
ASMT-QWBC-NJK0E
|
Avnet Americas | LED Uni-Color White 4-Pin PLCC - Tape and Reel (Alt: ASMT-QWBC-NJK0E) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
630-ASMT-QWBC-NJK0E
|
Mouser Electronics | High Power LEDs - White Cool White 0.5 Watt RoHS: Compliant | 1884 |
|
$0.8360 / $2.0400 | Buy Now |
DISTI #
ASMT-QWBC-NJK0E
|
EBV Elektronik | LED Uni-Color White 4-Pin PLCC (Alt: ASMT-QWBC-NJK0E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | High Power LEDs - White Cool White 0.5 Watt | 50 |
|
$87.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-QWBC-NJK0E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-QWBC-NJK0E
Broadcom Limited
Single Color LED, Cool White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for ASMT-QWBC-NJK0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-QWBC-NJK0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-QYBC-NHJ0E | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Avago Technologies | ASMT-QWBC-NJK0E vs ASMT-QYBC-NHJ0E |
ASMT-QYBC-NJK0E | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | ASMT-QWBC-NJK0E vs ASMT-QYBC-NJK0E |
ASMT-QWBC-NJK0E | SINGLE COLOR LED, COOL WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | Avago Technologies | ASMT-QWBC-NJK0E vs ASMT-QWBC-NJK0E |
ASMT-QYBC-NHJ0E | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | ASMT-QWBC-NJK0E vs ASMT-QYBC-NHJ0E |
ASMT-QYBC-NJK0E | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Avago Technologies | ASMT-QWBC-NJK0E vs ASMT-QYBC-NJK0E |