Part Details for ASMT-QWBG-NFHFE by Broadcom Limited
Overview of ASMT-QWBG-NFHFE by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Electronic Manufacturing
Price & Stock for ASMT-QWBG-NFHFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2079749
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8440 / $1.8641 | Buy Now |
DISTI #
2079749
|
Farnell | LED, 0.5W, NEUTRAL WHT 4000K, CRI 85 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8192 / $1.8732 | Buy Now |
DISTI #
2079749RL
|
Farnell | LED, 0.5W, NEUTRAL WHT 4000K, CRI 85 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.8192 / $0.9116 | Buy Now |
Part Details for ASMT-QWBG-NFHFE
ASMT-QWBG-NFHFE CAD Models
ASMT-QWBG-NFHFE Part Data Attributes
|
ASMT-QWBG-NFHFE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-QWBG-NFHFE
Broadcom Limited
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | White | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3.4 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Viewing Angle | 120 deg |