Part Details for ASMT-QWBH-NGJBE by Broadcom Limited
Overview of ASMT-QWBH-NGJBE by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMT-QWBH-NGJBE
ASMT-QWBH-NGJBE CAD Models
ASMT-QWBH-NGJBE Part Data Attributes:
|
ASMT-QWBH-NGJBE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-QWBH-NGJBE
Broadcom Limited
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3.4 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Viewing Angle | 120 deg |