Part Details for ASMT-QYBE-NEG0E by Broadcom Limited
Overview of ASMT-QYBE-NEG0E by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-QYBE-NEG0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8269
|
Newark | Led, Plcc4 0.5W W/Wht, Product Range:-, Led Colour:Warm White, Viewing Angle:120°, Luminous Flux @ Test:18Lm, Cct:-, Forward Current If Max:300Ma, Forward Voltage @ Test:3.6V, Forward Current @ Test:150Ma, Power Dissipation Pd:513Mw, rohs Compliant: Yes |Broadcom ASMT-QYBE-NEG0E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6940 / $1.5100 | Buy Now |
Part Details for ASMT-QYBE-NEG0E
ASMT-QYBE-NEG0E CAD Models
ASMT-QYBE-NEG0E Part Data Attributes
|
ASMT-QYBE-NEG0E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-QYBE-NEG0E
Broadcom Limited
Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Luminous Intensity-Nom | 2750.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for ASMT-QYBE-NEG0E
This table gives cross-reference parts and alternative options found for ASMT-QYBE-NEG0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-QYBE-NEG0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-QYBC-NGJ0E | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Avago Technologies | ASMT-QYBE-NEG0E vs ASMT-QYBC-NGJ0E |
ASMT-QYBC-NGJ0E | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | ASMT-QYBE-NEG0E vs ASMT-QYBC-NGJ0E |