ASMT-QYBG-NEGGE
Description: Single Color LED

Overview of ASMT-QYBG-NEGGE by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for ASMT-QYBG-NEGGE by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ8270
Newark Led, 0.5W, Warm White 3500K, Cri 85, Product Range:-, Led Colour:Warm White, Viewing Angle:120°, Luminous Flux @ Test:41.8Lm, Cct:3500K, Forward Current If Max:180Ma, Forward Voltage @ Test:3.4V, Forward Current @ Test:150Ma, Power Rohs Compliant: Yes |Broadcom ASMT-QYBG-NEGGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3000
  • 10 $1.1100
  • 100 $0.8520
  • 500 $0.7530
  • 1,000 $0.6580
  • 2,500 $0.5310
  • 10,000 $0.5160
$0.5160 / $1.3000 Buy Now

CAD Models for ASMT-QYBG-NEGGE by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASMT-QYBG-NEGGE by Broadcom Limited

ASMT-QYBG-NEGGE
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. ASMT-QYBG-NEGGE
    Broadcom Limited
    Single Color LED
    VS

Related Parts for ASMT-QYBG-NEGGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMT-QYBG-NEGGE by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMT-QYBG-NEGGE by Broadcom Limited

Select Manufacturer
Which Manufacturer of ASMT-QYBG-NEGGE would you like to use for your alert(s)?
  • Please alert me when ASMT-QYBG-NEGGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMT-QYBG-NEGGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMT-QYBG-NEGGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMT-QYBG-NEGGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMT-QYBG-NEGGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMT-QYBG-NEGGE by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: