-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, Untinted Diffused, 1.1mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4563
|
Newark | Led, Amber, 0.8Mm X 1.1Mm, 591 Nm, 2 V, 20 Ma, 90 Mcd Rohs Compliant: Yes |Broadcom ASMT-RA45-AP932 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31055 |
|
$0.0680 | Buy Now |
DISTI #
86AK7253
|
Newark | Led, Amber, 90Mcd, 591Nm, 145Deg Rohs Compliant: Yes |Broadcom ASMT-RA45-AP932 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0890 / $0.1080 | Buy Now |
DISTI #
516-3217-1-ND
|
DigiKey | LED AMBER DIFFUSED SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56798 In Stock |
|
$0.0760 / $0.4700 | Buy Now |
DISTI #
ASMT-RA45-AP932
|
Avnet Americas | LED Uni-Color Amber 593nm 2-Pin Chip LED T/R - Tape and Reel (Alt: ASMT-RA45-AP932) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0680 / $0.0800 | Buy Now |
DISTI #
630-ASMT-RA45-AP932
|
Mouser Electronics | Standard LEDs - SMD Amber RoHS: Compliant | 49859 |
|
$0.0720 / $0.4700 | Buy Now |
|
Quest Components | 2544 |
|
$0.2060 / $0.5150 | Buy Now | |
DISTI #
ASMT-RA45-AP932
|
Avnet Americas | LED Uni-Color Amber 593nm 2-Pin Chip LED T/R - Tape and Reel (Alt: ASMT-RA45-AP932) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0680 / $0.0800 | Buy Now |
DISTI #
ASMT-RA45-AP932
|
TME | LED, SMD, 0603, amber, 90mcd, 1.6x0.8x0.45mm, 145°, 20mA, λd: 591nm Min Qty: 2 | 3048 |
|
$0.1350 / $0.5010 | Buy Now |
|
Ameya Holding Limited | Min Qty: 400 | 47014 |
|
$0.2677 / $0.2887 | Buy Now |
DISTI #
ASMT-RA45-AP932
|
Avnet Americas | LED Uni-Color Amber 593nm 2-Pin Chip LED T/R - Tape and Reel (Alt: ASMT-RA45-AP932) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0680 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-RA45-AP932
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-RA45-AP932
Broadcom Limited
Single Color LED, Amber, Untinted Diffused, 1.1mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q102 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.057 cd | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 145 deg |
This table gives cross-reference parts and alternative options found for ASMT-RA45-AP932. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-RA45-AP932, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-RA45 | Single Color LED, Amber, Untinted Diffused, 1.1mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Broadcom Limited | ASMT-RA45-AP932 vs ASMT-RA45 |
ASMT-RA45 | SINGLE COLOR LED, AMBER, 1.1mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Avago Technologies | ASMT-RA45-AP932 vs ASMT-RA45 |