Part Details for ASMT-RH45-AQ502 by Broadcom Limited
Overview of ASMT-RH45-AQ502 by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for ASMT-RH45-AQ502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMT-RH45-AQ502CT-ND
|
DigiKey | LED RED DIFFUSED 0603 SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52054 In Stock |
|
$0.0757 / $0.4700 | Buy Now |
DISTI #
ASMT-RH45-AQ502
|
Avnet Americas | AC 0603,TOP MT,ALINGAP,RORG - Tape and Reel (Alt: ASMT-RH45-AQ502) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 / $0.0800 | Buy Now |
DISTI #
630-ASMT-RH45-AQ502
|
Mouser Electronics | Standard LEDs - SMD Reddish-Orange RoHS: Compliant | 43073 |
|
$0.0750 / $0.4700 | Buy Now |
DISTI #
ASMT-RH45-AQ502
|
Avnet Americas | AC 0603,TOP MT,ALINGAP,RORG - Tape and Reel (Alt: ASMT-RH45-AQ502) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 / $0.0800 | Buy Now |
DISTI #
ASMT-RH45-AQ502
|
TME | LED, SMD, 0603, red-orange, 71.5÷110mcd, 1.6x0.8x0.45mm, 145°, 20mA Min Qty: 2 | 0 |
|
$0.1360 / $0.5020 | RFQ |
|
Chip1Cloud | LED RED DIFFUSED 0603 SMD | 5500 |
|
RFQ | |
DISTI #
ASMT-RH45-AQ502
|
EBV Elektronik | AC 0603,TOP MT,ALINGAP,RORG (Alt: ASMT-RH45-AQ502) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 6 Days | EBV - 44000 |
|
Buy Now | |
DISTI #
1652079
|
Farnell | LED, SMD, 0603, RED-ORANGE RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0725 / $0.2187 | Buy Now |
DISTI #
1652079RL
|
Farnell | LED, SMD, 0603, RED-ORANGE RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0725 / $0.1169 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 36000 |
|
$0.2222 / $0.2388 | Buy Now |
Part Details for ASMT-RH45-AQ502
ASMT-RH45-AQ502 CAD Models
ASMT-RH45-AQ502 Part Data Attributes:
|
ASMT-RH45-AQ502
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-RH45-AQ502
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q102 | |
Color | RED ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0715 cd | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 621 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 145 deg |