-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, LCC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3483-1-ND
|
DigiKey | LED GREEN CLEAR 4PLCC SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38139 In Stock |
|
$0.3143 / $1.0500 | Buy Now |
DISTI #
ASMT-SGB5-NW703
|
Avnet Americas | LED Uni-Color Green Chip LED 4-Pin PLCC T/R - Tape and Reel (Alt: ASMT-SGB5-NW703) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 36000 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
630-ASMT-SGB5-NW703
|
Mouser Electronics | Standard LEDs - SMD InGaN Green RoHS: Compliant | 35968 |
|
$0.3350 / $1.0400 | Buy Now |
DISTI #
ASMT-SGB5-NW703
|
Avnet Americas | LED Uni-Color Green Chip LED 4-Pin PLCC T/R - Tape and Reel (Alt: ASMT-SGB5-NW703) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 36000 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
ASMT-SGB5-NW703
|
TME | LED, SMD, PLCC4, green, 1400÷2850mcd, 3.2x2.8x1.9mm, 120°, 3.2V Min Qty: 1 | 0 |
|
$0.5040 / $1.4070 | RFQ |
DISTI #
ASMT-SGB5-NW703
|
Avnet Americas | LED Uni-Color Green Chip LED 4-Pin PLCC T/R - Tape and Reel (Alt: ASMT-SGB5-NW703) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 36000 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
ASMT-SGB5-NW703
|
EBV Elektronik | LED Uni-Color Green Chip LED 4-Pin PLCC T/R (Alt: ASMT-SGB5-NW703) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 34000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 28000 |
|
$0.3931 / $0.4224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-SGB5-NW703
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-SGB5-NW703
Broadcom Limited
Single Color LED, Green, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 2125.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 120 deg |