Part Details for ASMT-SRB4-YW905 by Broadcom Limited
Overview of ASMT-SRB4-YW905 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Price & Stock for ASMT-SRB4-YW905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMT-SRB4-YW905CT-ND
|
DigiKey | LEDPLCC4 120VA ALINGAP RED Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24000 In Stock |
|
$0.1597 / $0.6200 | Buy Now |
DISTI #
ASMT-SRB4-YW905
|
Avnet Americas | PLCC4,120VA,ALINGAP,RED (Alt: ASMT-SRB4-YW905) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1442 / $0.1696 | Buy Now |
DISTI #
630-ASMT-SRB4-YW905
|
Mouser Electronics | Standard LEDs - SMD PLCC4,120VA,AlInGaP Red RoHS: Compliant | 0 |
|
$0.1590 / $0.1660 | Order Now |
DISTI #
ASMT-SRB4-YW905
|
Avnet Americas | PLCC4,120VA,ALINGAP,RED (Alt: ASMT-SRB4-YW905) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1442 / $0.1696 | Buy Now |
DISTI #
ASMT-SRB4-YW905
|
Avnet Americas | PLCC4,120VA,ALINGAP,RED (Alt: ASMT-SRB4-YW905) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1442 / $0.1696 | Buy Now |
DISTI #
ASMT-SRB4-YW905
|
EBV Elektronik | PLCC4,120VA,ALINGAP,RED (Alt: ASMT-SRB4-YW905) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.4278 / $0.4597 | Buy Now |
Part Details for ASMT-SRB4-YW905
ASMT-SRB4-YW905 CAD Models
ASMT-SRB4-YW905 Part Data Attributes
|
ASMT-SRB4-YW905
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-SRB4-YW905
Broadcom Limited
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 4.1 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 1.4 cd | |
Luminous Intensity-Nom | 2950.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |