Part Details for ASMT-SWBM-NV803 by Broadcom Limited
Overview of ASMT-SWBM-NV803 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for ASMT-SWBM-NV803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMT-SWBM-NV803CT-ND
|
DigiKey | LED WHITE 4PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
267 In Stock |
|
$0.3296 / $1.0300 | Buy Now |
DISTI #
ASMT-SWBM-NV803
|
Avnet Americas | LED Uni-Color White 2.7lm x=0.318/y=0.318 Chip LED 4-Pin PLCC T/R - Tape and Reel (Alt: ASMT-SWBM-NV803) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 1690000 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
630-ASMT-SWBM-NV803
|
Mouser Electronics | Standard LEDs - SMD PLCC4,PWR,T/Mt,120VA,Ingan,LLWhite RoHS: Compliant | 0 |
|
$0.3240 / $0.3300 | Order Now |
DISTI #
ASMT-SWBM-NV803
|
Avnet Americas | LED Uni-Color White 2.7lm x=0.318/y=0.318 Chip LED 4-Pin PLCC T/R - Tape and Reel (Alt: ASMT-SWBM-NV803) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 1690000 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
ASMT-SWBM-NV803
|
Avnet Americas | LED Uni-Color White 2.7lm x=0.318/y=0.318 Chip LED 4-Pin PLCC T/R - Tape and Reel (Alt: ASMT-SWBM-NV803) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 1690000 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
2450633
|
Farnell | LED, WHITE, 2.24CD, PLCC-4 RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1861 / $0.3272 | Buy Now |
Part Details for ASMT-SWBM-NV803
ASMT-SWBM-NV803 CAD Models
ASMT-SWBM-NV803 Part Data Attributes
|
ASMT-SWBM-NV803
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-SWBM-NV803
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.8 V | |
Luminous Intensity-Min | 0.9 cd | |
Luminous Intensity-Nom | 1570.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |