Part Details for ASMT-UAB4-PU802 by Broadcom Limited
Overview of ASMT-UAB4-PU802 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-UAB4-PU802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMT-UAB4-PU802-ND
|
DigiKey | LED AMBER CLEAR 2PLCC SMD Min Qty: 16000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2498 | Buy Now |
DISTI #
ASMT-UAB4-PU802
|
Avnet Americas | LED Uni-Color Amber Chip LED 2-Pin PLCC - Tape and Reel (Alt: ASMT-UAB4-PU802) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2162 / $0.2544 | Buy Now |
DISTI #
630-ASMT-UAB4-PU802
|
Mouser Electronics | Standard LEDs - SMD PLCC2 TMt Sil 120VA AlInGaP Amb RoHS: Compliant | 0 |
|
$0.2460 / $0.2490 | Order Now |
DISTI #
ASMT-UAB4-PU802
|
Avnet Americas | LED Uni-Color Amber Chip LED 2-Pin PLCC - Tape and Reel (Alt: ASMT-UAB4-PU802) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2162 / $0.2544 | Buy Now |
DISTI #
ASMT-UAB4-PU802
|
Avnet Americas | LED Uni-Color Amber Chip LED 2-Pin PLCC - Tape and Reel (Alt: ASMT-UAB4-PU802) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2162 / $0.2544 | Buy Now |
DISTI #
ASMT-UAB4-PU802
|
EBV Elektronik | LED Uni-Color Amber Chip LED 2-Pin PLCC (Alt: ASMT-UAB4-PU802) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.3278 / $0.3522 | Buy Now |
Part Details for ASMT-UAB4-PU802
ASMT-UAB4-PU802 CAD Models
ASMT-UAB4-PU802 Part Data Attributes
|
ASMT-UAB4-PU802
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-UAB4-PU802
Broadcom Limited
LED AMBER CLEAR 2PLCC SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.56 cd | |
Luminous Intensity-Nom | 980.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |