-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMT-URB4-YU802CT-ND
|
DigiKey | LED PLCC2 T/MT SIL 120VA RED Min Qty: 1 Lead time: 88 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28767 In Stock |
|
$0.1370 / $0.6900 | Buy Now |
DISTI #
ASMT-URB4-YU802
|
Avnet Americas | LED Uni-Color Red Chip LED 2-Pin PLCC (Alt: ASMT-URB4-YU802) RoHS: Compliant Min Qty: 28000 Package Multiple: 2000 | 0 |
|
$0.1278 / $0.1504 | Buy Now |
DISTI #
630-ASMT-URB4-YU802
|
Mouser Electronics | Standard LEDs - SMD PLCC2,T/Mt,120VA AlInGaP,Red RoHS: Compliant | 26694 |
|
$0.1360 / $0.5500 | Buy Now |
DISTI #
ASMT-URB4-YU802
|
TME | LED, SMD, PLCC2, red, 560÷1400mcd, 3.2x2.8x1.9mm, 120°, 1.7÷2.6V Min Qty: 2 | 0 |
|
$0.1590 / $0.4250 | RFQ |
DISTI #
ASMT-URB4-YU802
|
EBV Elektronik | LED Uni-Color Red Chip LED 2-Pin PLCC (Alt: ASMT-URB4-YU802) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-URB4-YU802
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-URB4-YU802
Broadcom Limited
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.56 cd | |
Luminous Intensity-Nom | 980.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |