-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4571
|
Newark | Led, Cool White, 3.55 Cd, 120 , 20 Ma, 2.8 V Rohs Compliant: Yes |Broadcom ASMT-UWB1-NX3A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3160 / $0.8510 | Buy Now |
DISTI #
516-3218-1-ND
|
DigiKey | LED COOL WHITE DIFF 2PLCC SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58425 In Stock |
|
$0.2364 / $0.7900 | Buy Now |
DISTI #
ASMT-UWB1-NX3A2
|
Avnet Americas | LED Uni-Color White 2-Pin PLCC T/R - Tape and Reel (Alt: ASMT-UWB1-NX3A2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 184000 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
630-ASMT-UWB1-NX3A2
|
Mouser Electronics | Standard LEDs - SMD White, 8000K 2300mcd, 20mA RoHS: Compliant | 95410 |
|
$0.2360 / $0.7800 | Buy Now |
DISTI #
ASMT-UWB1-NX3A2
|
Avnet Americas | LED Uni-Color White 2-Pin PLCC T/R - Tape and Reel (Alt: ASMT-UWB1-NX3A2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 184000 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
ASMT-UWB1-NX3A2
|
TME | LED, SMD, 3528,PLCC2, white cold, 1800÷3550mcd, 8000K, 120°, 20mA Min Qty: 1 | 0 |
|
$0.4050 / $1.2240 | RFQ |
|
Ameya Holding Limited | LED, SMD, 3528,PLCC2, white cold, 1800÷3550mcd, 8000K, 120°, 20mA | 439 |
|
RFQ | |
DISTI #
ASMT-UWB1-NX3A2
|
Avnet Americas | LED Uni-Color White 2-Pin PLCC T/R - Tape and Reel (Alt: ASMT-UWB1-NX3A2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 184000 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
ASMT-UWB1-NX3A2
|
EBV Elektronik | LED Uni-Color White 2-Pin PLCC T/R (Alt: ASMT-UWB1-NX3A2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 2 Weeks, 4 Days | EBV - 250000 |
|
Buy Now | |
DISTI #
1895846RL
|
Farnell | LED, SMD, PLCC2, COOL WHITE 8000K RoHS: Compliant Min Qty: 50000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.2448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-UWB1-NX3A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-UWB1-NX3A2
Broadcom Limited
Single Color LED, White, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 2300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for ASMT-UWB1-NX3A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-UWB1-NX3A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-UWB1-NX3H2 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3H2 |
ASMT-UWB1-NX3E2 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3E2 |
ASMT-UWB1-NX3F2 | Single Color LED, White, LCC-2 | Broadcom Limited | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3F2 |
ASMT-UWB1-NX3C2 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3C2 |
ASMT-UWB1-NX3D2 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3D2 |
ASMT-UWB1-NX302 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX302 |
ASMT-UWB1-NX3G2 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3G2 |
ASMT-UWB1-NX3H2 | Single Color LED, White, LCC-2 | Broadcom Limited | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3H2 |
ASMT-UWB1-NX3J2 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3J2 |
ASMT-UWB1-NX3J2 | Single Color LED, White, LCC-2 | Broadcom Limited | ASMT-UWB1-NX3A2 vs ASMT-UWB1-NX3J2 |