ASMT-YTB0-0AA02
Description: TRIPLE COLOR LED, RED/GREEN/BLUE, 3.9mm, ROHS COMPLIANT, PLASTIC, LCC-6

Overview of ASMT-YTB0-0AA02 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for ASMT-YTB0-0AA02 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2600
RFQ
Quest Components   2080
  • 1 $4.9500
  • 329 $2.7225
  • 736 $2.4750
$2.4750 / $4.9500 Buy Now

CAD Models for ASMT-YTB0-0AA02 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASMT-YTB0-0AA02 by Avago Technologies

ASMT-YTB0-0AA02
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC, LCC-6
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
Color
RED/GREEN/BLUE
Color@Wavelength
Blue/Bl-Green/Org
Configuration
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.05 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e4
Luminous Intensity-Nom
648.0/1243.0/238.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIPLE COLOR LED
Overall Height
3.5 mm
Packing Method
TR, 13 INCH
Peak Wavelength
629/521/465 nm
Reverse Voltage-Max
4 V
Shape
RECTANGULAR
Size
3.9 mm
Surface Mount
YES
Terminal Finish
Silver (Ag)
Terminal Pitch
3.7 mm
Viewing Angle
115 deg
Want to compare parts?
  1. ASMT-YTB0-0AA02
    Avago Technologies
    TRIPLE COLOR LED, RED/GREEN/BLUE, 3.9mm, ROHS COMPLIANT, PLASTIC, LCC-6
    VS

Related Parts for ASMT-YTB0-0AA02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMT-YTB0-0AA02 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMT-YTB0-0AA02 by Avago Technologies

Select Manufacturer
Which Manufacturer of ASMT-YTB0-0AA02 would you like to use for your alert(s)?
  • Please alert me when ASMT-YTB0-0AA02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMT-YTB0-0AA02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMT-YTB0-0AA02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMT-YTB0-0AA02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMT-YTB0-0AA02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMT-YTB0-0AA02 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: