-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0394
|
Newark | Led, Rgb, 650Mcd/1.9Cd/384Mcd, Plcc Rohs Compliant: Yes |Broadcom ASMT-YTB7-0AA02 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.5590 / $0.5760 | Buy Now |
DISTI #
58Y4587
|
Newark | Led, Rgb, Red, Green, Blue, R 650Mcd, G 1.9Cd, B 384Mcd, 120 , R 2.1V, G 3.1V, B 3.1V Rohs Compliant: Yes |Broadcom ASMT-YTB7-0AA02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71844 |
|
$0.3820 | Buy Now |
DISTI #
516-3132-1-ND
|
DigiKey | LED RGB DIFFUSED 6PLCC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119958 In Stock |
|
$0.4502 / $1.4000 | Buy Now |
DISTI #
ASMT-YTB7-0AA02
|
Avnet Americas | LED Tri-Color Blue/Green/Red 469nm/529nm/623nm Chip LED 6-Pin PLCC T/R - Tape and Reel (Alt: ASMT-YTB7-0AA02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 46000 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-ASMT-YTB7-0AA02
|
Mouser Electronics | Standard LEDs - SMD RGB Full Color RoHS: Compliant | 91469 |
|
$0.4500 / $1.4000 | Buy Now |
|
Bristol Electronics | 1738 |
|
RFQ | ||
DISTI #
ASMT-YTB7-0AA02
|
Avnet Americas | LED Tri-Color Blue/Green/Red 469nm/529nm/623nm Chip LED 6-Pin PLCC T/R - Tape and Reel (Alt: ASMT-YTB7-0AA02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 46000 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
ASMT-YTB7-0AA02
|
TME | LED, SMD, 2835,PLCC6, RGB, 3.4x2.8x1.8mm, 120°, 20mA, 125/90/90mW Min Qty: 1 | 6690 |
|
$0.5690 / $1.1810 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 19825 |
|
$0.9826 / $1.0601 | Buy Now |
DISTI #
ASMT-YTB7-0AA02
|
Avnet Americas | LED Tri-Color Blue/Green/Red 469nm/529nm/623nm Chip LED 6-Pin PLCC T/R - Tape and Reel (Alt: ASMT-YTB7-0AA02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 46000 |
|
$0.4080 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-YTB7-0AA02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-YTB7-0AA02
Broadcom Limited
Triple Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Terminal Finish | Silver (Ag) |