-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMW-L300-AFH0ECT-ND
|
DigiKey | LED HORTICULTURE RED 731NM 2835 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7960 In Stock |
|
$0.4750 / $1.6500 | Buy Now |
DISTI #
ASMW-L300-AFH0E
|
Avnet Americas | 0.5W 2835 Horticulture SMD - Tape and Reel (Alt: ASMW-L300-AFH0E) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4420 / $0.5200 | Buy Now |
DISTI #
630-ASMW-L300-AFH0E
|
Mouser Electronics | High Power LEDs - Single Color Horticulture 0.5W 2835 Surface Mount LED RoHS: Compliant | 3809 |
|
$0.4750 / $1.5100 | Buy Now |
DISTI #
ASMW-L300-AFH0E
|
EBV Elektronik | (Alt: ASMW-L300-AFH0E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMW-L300-AFH0E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMW-L300-AFH0E
Broadcom Limited
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |