Part Details for ASMZG500A058L13 by Siretta Ltd
Overview of ASMZG500A058L13 by Siretta Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMZG500A058L13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC7998
|
Newark | Rf Cable Assembly, Tnc-Sma Plug, 5M, Connector To Connector:Sma Plug To Tnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Colour:Black, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Siretta ASMZG500A058L13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2800 / $49.8600 | Buy Now |
DISTI #
ASMZG500A058L13-ND
|
DigiKey | CBL ASSY SMA-TNC PLUG-PLUG 16.4' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
29 In Stock |
|
$38.7375 / $62.4000 | Buy Now |
DISTI #
419-ASMZG500A058L13
|
Mouser Electronics | RF Cable Assemblies SMA(M) TO TNC(M) 5M LOW LOSS (SLL200) CABLE ASSEMBLY RoHS: Compliant | 3 |
|
$38.7300 / $54.3700 | Buy Now |
Part Details for ASMZG500A058L13
ASMZG500A058L13 CAD Models
ASMZG500A058L13 Part Data Attributes
|
ASMZG500A058L13
Siretta Ltd
Buy Now
|
Compare Parts:
ASMZG500A058L13
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |