Part Details for ASPF240D3 by Crydom Inc
Overview of ASPF240D3 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPF240D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1591
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,sip |Sensata/crydom ASPF240D3 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-ASPF240D3-ND
|
DigiKey | SSR RELAY SPST-NO 3A 24-280V Min Qty: 4 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
65 In Stock |
|
$20.5900 / $22.2400 | Buy Now |
DISTI #
CC1334-ND
|
DigiKey | SSR RELAY SPST-NO 3A 24-280V Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$20.0300 | Buy Now |
DISTI #
CRYASPF240D3
|
Heilind Electronics | SSR RELAY, PCB MOUNT MINI-SIP, PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PCB Mini-SIP 280VAC/3A, 4-10VDC,ZC RoHS: Compliant |
69 In Stock |
|
$19.2500 / $22.9300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
000000000000023330
|
Sager | Solid State Relays - PCB Mount PCB Mini-SIP 280VA C/3A, 4-10VDC,ZC Min Qty: 50 | 0 |
|
$18.7600 / $19.8300 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PCB Mini-SIP 280VAC/3A, 4-10VDC,ZC RoHS: Compliant |
69 In Stock |
|
$19.2500 / $22.9300 | Buy Now |
|
Neutron USA | Solid State Relays - PCB Mount PCB Mini-SIP 280VA C/3A, 4-10VDC,ZC | 50 |
|
$56.4300 | Buy Now |
Part Details for ASPF240D3
ASPF240D3 CAD Models
ASPF240D3 Part Data Attributes
|
ASPF240D3
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
ASPF240D3
Crydom Inc
Trigger Output SSR, 1-Channel, 3750V Isolation, PLASTIC, MINI-SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC, MINI-SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Height | 23.6 mm | |
Overall Length | 24.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |