Part Details for ASPF240D3R by Crydom Inc
Overview of ASPF240D3R by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPF240D3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1335-ND
|
DigiKey | SSR RELAY SPST-NO 3A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$23.3000 | Buy Now |
DISTI #
2266-ASPF240D3R-ND
|
DigiKey | SSR RELAY SPST-NO 3A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$39.1400 | Buy Now |
DISTI #
CRYASPF240D3R
|
Heilind Electronics | SSR RELAY, PCB MOUNT MINI-SIP, PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PCB Mini-SIP 280VAC/3A, 4-10VDC,RN RoHS: Compliant |
57 In Stock |
|
$23.7300 / $38.8300 | Buy Now |
DISTI #
000000000000275187
|
Sager | Solid State Relays - PCB Mount SOLID STATE RELAY 24-280 VAC Min Qty: 50 | 0 |
|
$19.8400 / $20.9700 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PCB Mini-SIP 280VAC/3A, 4-10VDC,RN RoHS: Compliant |
57 In Stock |
|
$23.7300 / $38.8300 | Buy Now |
Part Details for ASPF240D3R
ASPF240D3R CAD Models
ASPF240D3R Part Data Attributes
|
ASPF240D3R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
ASPF240D3R
Crydom Inc
Trigger Output SSR, 1-Channel, 3750V Isolation, PLASTIC, MINI-SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC, MINI-SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Height | 23.6 mm | |
Overall Length | 24.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |