Part Details for ASR310S2 by Abracon Corporation
Overview of ASR310S2 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ASR310S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-ASR310S2
|
Mouser Electronics | Resonators RoHS: Compliant | 513 |
|
$0.7880 / $1.1300 | Buy Now |
Part Details for ASR310S2
ASR310S2 CAD Models
ASR310S2 Part Data Attributes
|
ASR310S2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR310S2
Abracon Corporation
1-Port Saw Resonator, 310MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0133% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 310 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | |
Surface Mount | YES |