Part Details for ASSR-1219-501E by Broadcom Limited
Overview of ASSR-1219-501E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSR-1219-501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4180-1-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1025 / $3.6700 | Buy Now |
DISTI #
ASSR-1219-501E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-1219-501E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7598 / $2.0704 | Buy Now |
DISTI #
630-ASSR-1219-501E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) RoHS: Compliant | 0 |
|
$2.0600 / $3.6700 | Order Now |
DISTI #
ASSR-1219-501E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-1219-501E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7598 / $2.0704 | Buy Now |
DISTI #
ASSR-1219-501E
|
EBV Elektronik | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: ASSR-1219-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for ASSR-1219-501E
ASSR-1219-501E CAD Models
ASSR-1219-501E Part Data Attributes:
|
ASSR-1219-501E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1219-501E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.19 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | MATTE TIN |