-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4597
|
Newark | Mosfet Relay, 60 V, 600 Ma, 1 Ohm, Spst-No Rohs Compliant: Yes |Broadcom ASSR-1410-003E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12695 |
|
$2.8500 / $4.5700 | Buy Now |
DISTI #
516-2006-ND
|
DigiKey | SSR RELAY SPST-NO 600MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1316 In Stock |
|
$2.5593 / $4.3900 | Buy Now |
DISTI #
ASSR-1410-003E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC Tube - Rail/Tube (Alt: ASSR-1410-003E) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 740 |
|
$2.1039 / $2.4752 | Buy Now |
DISTI #
630-ASSR-1410-003E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) RoHS: Compliant | 3527 |
|
$2.5500 / $4.1300 | Buy Now |
DISTI #
ASSR-1410-003E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC Tube - Rail/Tube (Alt: ASSR-1410-003E) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 740 |
|
$2.1039 / $2.4752 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 308 |
|
$3.6483 / $4.0372 | Buy Now |
DISTI #
ASSR-1410-003E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC Tube - Rail/Tube (Alt: ASSR-1410-003E) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 740 |
|
$2.1039 / $2.4752 | Buy Now |
|
Chips Pulse Industry Limited | 60V 1.3V AC DC 600mA 1 Form A (SPST-NO) SO-4 Photoelectric Thyristor (Solid State Relays) ROHS Purchase Online, Ship Immediately | 9 |
|
$4.1552 / $5.5097 | Buy Now |
DISTI #
ASSR-1410-003E
|
EBV Elektronik | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC Tube (Alt: ASSR-1410-003E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | EBV - 11900 |
|
Buy Now | |
DISTI #
1708435
|
element14 Asia-Pacific | SSR, 0.6A, 60V, SO4 RoHS: Compliant Min Qty: 1 Container: Each | 12695 |
|
$3.5743 / $4.5997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1410-003E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1410-003E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2 mm | |
Overall Length | 4.3 mm | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASSR-1410-003E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSR-1410-003E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C76DO-1 | Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, DIP-5/16 | Teledyne Technologies Inc | ASSR-1410-003E vs C76DO-1 |
ASSR-1410-003E | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, PLASTIC, SOP-4 | Avago Technologies | ASSR-1410-003E vs ASSR-1410-003E |