Part Details for ASSR-4120-302E by Broadcom Limited
Overview of ASSR-4120-302E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASSR-4120-302E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8277
|
Newark | Ssr, 0.12A, 400V, Dip8, Smd, Contact Configuration:Dpst-No, Load Current:120Ma, Relay Terminals:Smd, Load Voltage Max:400V, On State Resistance Max:25Ohm, Isolation Voltage:3.75Kv, Forward Current If:20Ma, Product Range:-, Svhc:No Rohs Compliant: Yes |Broadcom ASSR-4120-302E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $4.8100 | Buy Now |
DISTI #
516-3770-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1033 In Stock |
|
$4.0271 / $6.9000 | Buy Now |
DISTI #
ASSR-4120-302E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-4120-302E) RoHS: Compliant Min Qty: 1050 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.3102 / $3.8944 | Buy Now |
DISTI #
630-ASSR-4120-302E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A RoHS: Compliant | 1075 |
|
$3.8800 / $6.9000 | Buy Now |
DISTI #
ASSR-4120-302E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-4120-302E) RoHS: Compliant Min Qty: 1050 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.3102 / $3.8944 | Buy Now |
DISTI #
ASSR-4120-302E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-4120-302E) RoHS: Compliant Min Qty: 1050 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.3102 / $3.8944 | Buy Now |
|
Chip1Cloud | RELAY SSR DPST .12A 8SMD GW / Solid State Relay 25mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube | 7600 |
|
RFQ | |
DISTI #
ASSR-4120-302E
|
EBV Elektronik | Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube (Alt: ASSR-4120-302E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1708457
|
Farnell | SSR, 0.12A, 400V, DIP8, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.0348 / $4.3069 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for ASSR-4120-302E
ASSR-4120-302E CAD Models
ASSR-4120-302E Part Data Attributes
|
ASSR-4120-302E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-4120-302E
Broadcom Limited
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.6 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | MATTE TIN |