-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4189-1-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1955 In Stock |
|
$4.0271 / $6.9000 | Buy Now |
DISTI #
ASSR-4120-502E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-4120-502E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3102 / $3.8944 | Buy Now |
DISTI #
630-ASSR-4120-502E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A RoHS: Compliant | 5845 |
|
$3.8800 / $6.9000 | Buy Now |
DISTI #
ASSR-4120-502E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-4120-502E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3102 / $3.8944 | Buy Now |
DISTI #
ASSR-4120-502E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-4120-502E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3102 / $3.8944 | Buy Now |
|
Chip1Cloud | RELAY SSR DPST .12A 8SMD GW | 7600 |
|
RFQ | |
DISTI #
ASSR-4120-502E
|
EBV Elektronik | Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: ASSR-4120-502E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.3200 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-4120-502E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-4120-502E
Broadcom Limited
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.6 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | MATTE TIN |