-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4611
|
Newark | Mosfet Relay, 600 V, 200 Ma, 16 Ohm, Spst-No Rohs Compliant: Yes |Broadcom ASSR-5211-001E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 718 |
|
$4.0700 / $6.5200 | Buy Now |
DISTI #
516-3172-5-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-600V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1242 In Stock |
|
$3.6566 / $6.2700 | Buy Now |
DISTI #
ASSR-5211-001E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: ASSR-5211-001E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.0056 / $3.5360 | Buy Now |
DISTI #
630-ASSR-5211-001E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A RoHS: Compliant | 1047 |
|
$3.6500 / $6.2700 | Buy Now |
DISTI #
ASSR-5211-001E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: ASSR-5211-001E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.0056 / $3.5360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1014 |
|
$4.7250 / $5.2555 | Buy Now |
DISTI #
ASSR-5211-001E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: ASSR-5211-001E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.0056 / $3.5360 | Buy Now |
DISTI #
ASSR-5211-001E
|
EBV Elektronik | Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP Tube (Alt: ASSR-5211-001E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1708460
|
element14 Asia-Pacific | SSR, 0.2A, 600V, DIP6 RoHS: Compliant Min Qty: 1 Container: Each | 718 |
|
$6.2528 | Buy Now |
DISTI #
1708460
|
Farnell | SSR, 0.2A, 600V, DIP6 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 718 |
|
$4.7829 / $6.1566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-5211-001E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-5211-001E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, HIGH IMMUNITY, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.7 mm | |
Overall Length | 9.65 mm |